- RS Stock No.:
- 197-5480
- Mfr. Part No.:
- USBCLT60CMB
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 197-5480
- Mfr. Part No.:
- USBCLT60CMB
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech USB A to Lightning Connector – USBCLT60CMB
StarTech's highly portable lightning cable provides great power for charging your Apple devices as well as syncing them. It connects to your iPhone X or iPad Air via the male lightning connection point, then simply connect the male USB A end into a compatible female port to allow your device to charge or sync instantly.
The black lightning to USB cable is coiled for convenience and can be tucked out of the way, keeping your area tidy and reducing the likelihood of tangling with other cables or itself. It easily stretches to a maximum of 1ft in length.
The cable is black to match your black Apple products and the lightning connector is reversible.
Even better, it doesn't require any external software to be downloaded in order to use it and is OS dependent when syncing devices with computers.
The cable shield is a braided Aluminium-Mylar Foil and the jacket is made from hard-wearing PVC, protecting everything inside. Being a StarTech product, not only does it include a 2-year warranty for performance you can depend on, but you can buy with confidence that the materials are of the highest standard and durability being Apple MFi certified.
Applications
Perfect charger for your IOS gadgets in the car, requires a USB port
Sync your iPhone, iPod touch, or iPad to any computer
Suitable charger for Airpods
Sync your iPhone, iPod touch, or iPad to any computer
Suitable charger for Airpods
Features and Benefits
Plug-and-play
Lightning connector is reversible
Low profile for great portability
Charges and syncs Apple mobile devices
High quality materials
Male USB A port
Male Apple lightning connector
Black finish
MFi certified
1 ft/0.3m cable length
480Mbps max transfer speed
Aluminum-mylar foil with braided shielding
PVC jacket
Lightning connector is reversible
Low profile for great portability
Charges and syncs Apple mobile devices
High quality materials
Male USB A port
Male Apple lightning connector
Black finish
MFi certified
1 ft/0.3m cable length
480Mbps max transfer speed
Aluminum-mylar foil with braided shielding
PVC jacket
What is a USB cable connection?
USB stands for Universal Serial Bus and is used to connect peripheral devices such as phones, keyboards, cameras, or printers and scanners. The connection serves to transfer power or data between your computer and a second attachment device so that the latter can perform its task. The USB was created to simplify connection by reducing the number of different connection types.
What kind of USB cables are there?
There are many different types of USB connectors out there and it's easy to get confused. To make it simple, let's split them into two categories: generation 1.0-2.0 and generation 3.0-3.1.
Generation 1.0 - 2.0 connection types include:
USB A
USB B
USB Mini-A
USB Mini-B
USB Micro-A
USB Micro-B
USB B
USB Mini-A
USB Mini-B
USB Micro-A
USB Micro-B
Generation 3.0 - 3.1 connection types include:
USB A
USB B
USB Micro-B
USB C
USB B
USB Micro-B
USB C
You can differentiate between 1.0, 2.0 and 3.0 USB connectors by looking at the colour of the plastic inside the connection end. They will be either white, black or blue respectively.
What is a male USB cable?
A male connector will fit into a female counterpart.
What's in the box?
1x USB A to Lightning Adapter
Specifications
Attribute | Value |
---|---|
Length | 0.6m |
USB Version | USB 2.0 |
Sheath Colour | Black |