- RS Stock No.:
- 193-2840
- Mfr. Part No.:
- USB3SAB10BK
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 193-2840
- Mfr. Part No.:
- USB3SAB10BK
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
10ft Black SuperSpeed USB 3.0 cable (A-B, male-male) offers a durable, high quality connection that harnesses the full capability of the USB 3.0 standard.Designed for next-generation SuperSpeed USB device connections, the 10ft USB 3.0 cable offers a throughput of up to 5Gbps when used with a USB 3.0 host and device - an astounding 10x the capability of USB 2.0 (480Mbps).Our 10ft USB 3.0 cable features high quality Shielded Twisted Pair (STP) construction, helping to prevent electro-magnetic interference and ensuring reliable data communication.The 10ft USB 3.0 cable is providing guaranteed quality and reliability.
Designed and constructed to SuperSpeed USB 3.0 Specifications
Molded connectors with strain relief
Applications
Connect a SuperSpeed USB 3.0 device to an USB 3.0 capable PC, Notebook, or Server
Molded connectors with strain relief
Applications
Connect a SuperSpeed USB 3.0 device to an USB 3.0 capable PC, Notebook, or Server
Specifications
Attribute | Value |
---|---|
Length | 3m |
Sheath Colour | Black |
Standards Met | CE, REACH |