Startech USB 3.0 Cable, 300mm
- RS Stock No.:
- 186-3201
- Mfr. Part No.:
- USB3SAUB1
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 186-3201
- Mfr. Part No.:
- USB3SAUB1
- Manufacturer:
- Startech
- COO (Country of Origin):
- CN
USB3SAUB1 USB 3.0 to Micro B Cable
The USB3SAUB1 1-foot SuperSpeed USB 3.0 Cable (A to Micro B) offers a durable, high quality connection that harnesses the full capability of the USB 3.0 standard.
The cable features high quality Shielded Twisted Pair (STP) construction, helping to prevent electro-magnetic interference and ensuring reliable data communication, which ensures a quick and easy way to connect to an external storage solution for throughput of up to 5Gbps when used with a USB 3.0 host and device.
The 1ft USB 3.0 A to Micro B cable is backed by our Lifetime Warranty, providing guaranteed quality and reliability.
The cable features high quality Shielded Twisted Pair (STP) construction, helping to prevent electro-magnetic interference and ensuring reliable data communication, which ensures a quick and easy way to connect to an external storage solution for throughput of up to 5Gbps when used with a USB 3.0 host and device.
The 1ft USB 3.0 A to Micro B cable is backed by our Lifetime Warranty, providing guaranteed quality and reliability.
Features & Benefits
1x USB 3.0 A male connector
1x USB 3.0 Micro-B male connector
Shielded Twisted Pair (STP) design prevents electro-magnetic interference (EMI)
Supports USB 3.0 data transfer rates up to 5Gbps
Molded connectors with strain relief
Aluminum-Mylar Foil with Braided Shielding
Guaranteed reliability
1x USB 3.0 Micro-B male connector
Shielded Twisted Pair (STP) design prevents electro-magnetic interference (EMI)
Supports USB 3.0 data transfer rates up to 5Gbps
Molded connectors with strain relief
Aluminum-Mylar Foil with Braided Shielding
Guaranteed reliability
Applications
Connecting Micro USB 3.0 devices to a SuperSpeed USB 3.0 compatible PC or Laptop
The USB3SAUB1 1-foot SuperSpeed USB 3.0 Cable (A to Micro B) offers a durable, high quality connection that harnesses the full capability of the USB 3.0 standard.
The cable features high quality Shielded Twisted Pair (STP) construction, helping to prevent electro-magnetic interference and ensuring reliable data communication, which ensures a quick and easy way to connect to an external storage solution for throughput of up to 5Gbps when used with a USB 3.0 host and device.
The 1ft USB 3.0 A to Micro B cable is backed by our Lifetime Warranty, providing guaranteed quality and reliability.
The cable features high quality Shielded Twisted Pair (STP) construction, helping to prevent electro-magnetic interference and ensuring reliable data communication, which ensures a quick and easy way to connect to an external storage solution for throughput of up to 5Gbps when used with a USB 3.0 host and device.
The 1ft USB 3.0 A to Micro B cable is backed by our Lifetime Warranty, providing guaranteed quality and reliability.
Whats in the package?
1 ft SuperSpeed USB 3.0 Cable A to Micro B
Attribute | Value |
---|---|
Length | 300mm |
USB Version | USB 3.0 |
Sheath Colour | Blue |
Standards Met | CE |