Molex Male USB C to Male USB A USB Cable, 1m

  • RS Stock No. 175-1115
  • Mfr. Part No. 68798-0009
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Universal Serial Bus (USB) Shielded I/O Cable Assembly, Type C-to-A, USB 2.0, 1.0m Length, Compact Design, Flexibility, White

Specifications
Attribute Value
Connector A Male USB C
Connector B Male USB A
Length 1m
USB Type USB 2.0
Sheath Colour White
Temporarily out of stock - back order for despatch 23/02/2021, delivery within 4 working days from despatch date
Price Each
Was SGD10.46
SGD 9.53
(exc. GST)
SGD 10.20
(inc. GST)
units
Per unit
1 - 4
SGD9.53
5 - 9
SGD8.73
10 - 49
SGD8.03
50 - 149
SGD7.42
150 +
SGD6.99
Related Products
The Bulgin 100mm front panel mounting connector is ...
Description:
The Bulgin 100mm front panel mounting connector is male Mini USB 2.0 AB-type panel mount connector leaded with a 6-way crimp, for use with PC header. It has a fully overmoulded connection with a construction, plug and play capability. It ...
The high speed USB 2.0 cables from Roline ...
Description:
The high speed USB 2.0 cables from Roline are type A male to micro type B male. The high quality and standard USB cables have a transfer rate of up to 480 Mbit/s and have improved screened cable shielding. The ...
This USB-C™ to Mini-USB cable lets you connect ...
Description:
This USB-C™ to Mini-USB cable lets you connect your USB 2.0 peripheral devices to USB-C computers or car chargers. For example, you can connect your camera to a USB Type-C™ laptop or desktop computer and download your latest photos or ...
Molex male USB A to male mini USB ...
Description:
Molex male USB A to male mini USB B USB cables is the ideal low-cost cable connector for industrial and commercial applications. These USB cables offer high-speed performance when you need to connect portable or mobile equipment. Molex male USB ...