- RS Stock No.:
- 215-3217
- Mfr. Part No.:
- BX700U-GR
- Manufacturer:
- APC
Discontinued product
- RS Stock No.:
- 215-3217
- Mfr. Part No.:
- BX700U-GR
- Manufacturer:
- APC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Schneider Electric
The Schneider Electric APC BACK-UPS 700VA, 230V, AVR, SCHUKO Sockets has 3 socket outlets. It includes 1 lead-acid battery.
Available in black colour
Includes 1.22 m length cable
Operating altitude up to 10000 ft
Operating temperature range from 0 °C to 40 °C
Includes 1.22 m length cable
Operating altitude up to 10000 ft
Operating temperature range from 0 °C to 40 °C
Specifications
Attribute | Value |
---|---|
Model | APC Back-UPS 700VA |
Power Rating | 390W |
VA Rating | 700VA |
Output Voltage | 230V |
Input Voltage | 230V |
Current Rating | 7A |