- RS Stock No.:
- 122-8263
- Mfr. Part No.:
- SR13KDXIET
- Manufacturer:
- APC
Discontinued product
- RS Stock No.:
- 122-8263
- Mfr. Part No.:
- SR13KDXIET
- Manufacturer:
- APC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Smart-UPS SR1
The Schneider Electric Smart-UPS SR1 is a high performance, uninterruptible power supply (UPS). The UPS provides protection for electronic equipment from utility power blackouts, brownouts, sags, and surges and small utility fluctuations and large disturbances. The UPS also provides battery backup power for connected equipment until utility power returns to safe levels or the batteries are fully discharged
Automatic Voltage Regulation (AVR)
Rack or Tower formats
Automatic restart when mains is restored
Longer run time battery options available
Network manageability
Rack or Tower formats
Automatic restart when mains is restored
Longer run time battery options available
Network manageability
Suitable for
Network Devices
Servers
Storage Devices
Telephone System
Servers
Storage Devices
Telephone System
APC On Line
Specifications
Attribute | Value |
---|---|
Model | Smart UPS |
VA Rating | 3000VA |
Output Voltage | 220 → 240V ac |
Mounting Type | Desktop |
Type | Online |