- RS Stock No.:
- 667-5394
- Mfr. Part No.:
- PVUA 24/24-10
- Manufacturer:
- Block
3 In stock for delivery within 4 working days
Added
Price Each
SGD488.66
(exc. GST)
SGD532.64
(inc. GST)
Units | Per unit |
1 + | SGD488.66 |
- RS Stock No.:
- 667-5394
- Mfr. Part No.:
- PVUA 24/24-10
- Manufacturer:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PV Series Power Supplies
Block's PowerVision is one of the most technically advanced and cost-effective power supply systems on the market. All modules are slim, feature communication capacities and boast maximum power reserve for optimum system availability.
Compact
Stabilised and adjustable output voltage
Up to 200% real power boost for 4 seconds
Service-friendly spring-loaded connector system
High degree of installation flexibility
Stabilised and adjustable output voltage
Up to 200% real power boost for 4 seconds
Service-friendly spring-loaded connector system
High degree of installation flexibility
Specifications
Attribute | Value |
---|---|
Model | PV |
Power Rating | 480W |
Output Voltage | 24V dc |
Input Voltage | 22 → 29V dc |
Mounting Type | DIN Rail |
Current Rating | 10.8A |
Length | 127mm |
Width | 40mm |
Depth | 163mm |