- RS Stock No.:
- 624-9649
- Mfr. Part No.:
- 66782
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 624-9649
- Mfr. Part No.:
- 66782
- Manufacturer:
- Eaton
Legislation and Compliance
Product Details
Ellipse ASR
The highest level of protection for business computers.
Ellipse ASR (Advanced Surge Reduction) UPSs include a high performance surge protective device which complies with IEC 616431Provides a battery backed up supply to keep equipment operating when there is a power cut and provides effective protection against damaging surgesEllipse ASR UPSs also protect telephone, broadband and Ethernet 10//100 MB for complete protectionCan be stored horizontally or verticallyUSBS models are designed for compatibility with a wide variety of computers and offer combined USB and serial portsFitted with Schuko sockets
Specifications
Attribute | Value |
---|---|
Power Rating | 900W |
VA Rating | 1500VA |
Output Voltage | 230V |
Input Voltage | 161 → 284V |
Mounting Type | Rack Mount, Stand Alone |
Backup Time | 8min |
Number of Outlets | 8 |
Type | Offline |
Length | 317mm |
Width | 80mm |
Depth | 390mm |
Plug Type | C14 |