APC UPS Mounting Bracket

  • RS Stock No. 779-3932
  • Mfr. Part No. NBAC0301
  • Manufacturer APC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

APC Surface Mounting Brackets for NetBotz Room Monitor Appliance

Replacement mounting bracket for use with NetBotz Room Monitor Appliances and Camera Pods

APC NetBotz Accessories and Cables

Specifications
Attribute Value
Accessory Type Surface Mounting Bracket
For Use With NetBotz Room Monitor Appliance or Camera Pod
Dimensions 64 x 79 x 105mm
Depth 105mm
Length 64mm
Width 79mm
1 In stock for delivery within 4 working days
Price Each
SGD 77.32
(exc. GST)
SGD 82.73
(inc. GST)
units
Per unit
1 +
SGD77.32
Related Products
Meets today's requirements for LCD screens offering flexibility ...
Description:
Meets today's requirements for LCD screens offering flexibility and ergonomic positioningIt offers the possibility to adjust the monitor on 4 turning points (RS 542-6378)To be installed on the wallVESA 75 standard fixing allows universal monitor mountingAdjustments: Mechanical Accommodates standard VESA ...
The RS Pro black LCD monitor arms enable ...
Description:
The RS Pro black LCD monitor arms enable you to adjust your monitor or TV easily to get the best viewing position. • Improves posture when sitting at your desk • Flexible • Easy to adjust • Frees up desk ...
Interactive Counterbalance LCD VESA Desk Mount Gas spring ...
Description:
Interactive Counterbalance LCD VESA Desk Mount Gas spring counterbalance floats the monitor with a light touch for a customized placement to match your viewing needs anytime Built-in spring gauge can be adjusted to suit various monitor weight With cable management ...
Free-standing monitor stand supports four monitors, each up ...
Description:
Free-standing monitor stand supports four monitors, each up to 27” (686 mm) in size and 17.6 lb. (8 kg) in weightSolid steel base and heavy-duty steel and aluminium construction for optimum supportMicro-adjustment enables level viewing of four monitorsThe height of ...