- RS Stock No.:
- 768-8944
- Mfr. Part No.:
- BC SDL 240-A5
- Manufacturer:
- Riello
Discontinued product
- RS Stock No.:
- 768-8944
- Mfr. Part No.:
- BC SDL 240-A5
- Manufacturer:
- Riello
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Riello Sentinal Dual High Power
The Riello SENTINEL DUAL is the best solution for powering mission critical applicaitons and eletro-medical devices requiring maximum power reliability. The UPS (Uninterruptible Power Supply) is suitable for a wide variety of applications, offering a flexible format (tower or rack), digital display, communication options and user-replaceable batteries.
The SENTINEL DUAL uses On-line double conversion technology (VFI): the load is powered continuously by the inverter which supplies a sinusoidal voltage, filtered and stabilised in terms of voltage, form and frequency
The SENTINEL DUAL uses On-line double conversion technology (VFI): the load is powered continuously by the inverter which supplies a sinusoidal voltage, filtered and stabilised in terms of voltage, form and frequency
Simplified installation
Operation selection
High quality output voltage
High battery reliability
Emergency back-up function
Battery optimisation
Power Share
Low noise level
On-line (VFI)
Operation selection
High quality output voltage
High battery reliability
Emergency back-up function
Battery optimisation
Power Share
Low noise level
On-line (VFI)
Note
Specifications
Attribute | Value |
---|---|
Accessory Type | 9 Ah Battery Extended Runtime Pack |
For Use With | Sentinel Dual SDL 650/800/1000 UPS |