- RS Stock No.:
- 215-3268
- Mfr. Part No.:
- SRVSMB001
- Manufacturer:
- APC
1 In stock for delivery within 5 working days
Added
Price Each
SGD280.19
(exc. GST)
SGD305.41
(inc. GST)
Units | Per unit |
1 + | SGD280.19 |
- RS Stock No.:
- 215-3268
- Mfr. Part No.:
- SRVSMB001
- Manufacturer:
- APC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider Electric
The Schneider Electric Modbus Card on Easy Online UPS has 8 cm depth.
Installation guide included
Weight is 30 g
Weight is 30 g
Specifications
Attribute | Value |
---|---|
For Use With | UPS |