- RS Stock No.:
- 862-6293
- Mfr. Part No.:
- HMC220AMS8E
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 862-6293
- Mfr. Part No.:
- HMC220AMS8E
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Single, Double & Triple Balanced Mixers, Analog Devices
RF & Microwave, Analog Devices
Specifications
Attribute | Value |
---|---|
Maximum Power Gain | 8 dB |
Maximum Input Frequency | 4GHz |
Maximum Output Frequency | 12GHz |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |
Width | 3.1mm |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
Series | Hittite |
Minimum Operating Temperature | -40 °C |