Analog Devices AD831APZ, Low Power Mixer 200MHz Gain=0 dB 20-Pin PLCC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Single, Double & Triple Balanced Mixers, Analog Devices

RF & Microwave, Analog Devices

Specifications
Attribute Value
Maximum Power Gain 0 dB
Maximum Input Frequency 400MHz
Maximum Output Frequency 200MHz
Maximum Power Dissipation 1.2 W
Mounting Type Surface Mount
Package Type PLCC
Pin Count 20
Dimensions 9.04 x 9.04 x 3.68mm
Length 9.04mm
Width 9.04mm
Height 3.68mm
Maximum Operating Supply Voltage 11 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
49 In stock for delivery within 3 working days
Price Each (In a Tube of 49)
SGD 21.668
(exc. GST)
SGD 23.185
(inc. GST)
units
Per unit
Per Tube*
49 +
SGD21.668
SGD1,061.732
*price indicative