Linear Technology LT5512EUF#PBF, Downconverter Mixer 2000MHz 16-Pin QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Down Converting Mixers, Linear Technology

Specifications
Attribute Value
Maximum Input Frequency 3000MHz
Maximum Output Frequency 2000MHz
Mounting Type Surface Mount
Package Type QFN
Pin Count 16
Dimensions 4 x 4 x 0.75mm
Length 4mm
Width 4mm
Height 0.75mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 04/08/2020, delivery within 3 working days from despatch date
Price Each (In a Tube of 91)
SGD 8.827
(exc. GST)
SGD 9.445
(inc. GST)
units
Per unit
Per Tube*
91 +
SGD8.827
SGD803.257
*price indicative