EXAR XR16C854CJ-F Quad UART IrDA 2Mbit/s, 2.97 → 5.5 V, 68-Pin, PLCC

  • RS Stock No. 913-4247
  • Mfr. Part No. XR16C854CJ-F
  • Manufacturer EXAR
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.

Specifications
Attribute Value
Number of Channels per Chip 4
Standard Supported IrDA
Transmit FIFO 128B
Receive FIFO 128B
Maximum Data Rate 2Mbit/s
Transmitter and Receiver FIFO Counter Yes
Mounting Type Surface Mount
Package Type PLCC
Pin Count 68
Typical Operating Supply Voltage 2.97 → 5.5 V
Dimensions 24.33 x 24.33 x 3.68mm
Length 24.33mm
Width 24.33mm
Height 3.68mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
57 In stock for delivery within 3 working days
Price Each (In a Tube of 19)
SGD 33.354
(exc. GST)
SGD 35.689
(inc. GST)
units
Per unit
Per Tube*
19 - 19
SGD33.354
SGD633.726
38 - 57
SGD31.741
SGD603.079
76 - 171
SGD31.087
SGD590.653
190 - 361
SGD30.651
SGD582.369
380 +
SGD29.626
SGD562.894
*price indicative