Maxim MAX14830ETM+ Quad UART RS485 24MBd, 2.35 → 3.6 V, 48-Pin, TQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Universal Asynchronous Receiver/Transmitter (UART), Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.

Specifications
Attribute Value
Number of Channels per Chip 4
Standard Supported RS485
Maximum Data Rate 24MBd
Mounting Type Surface Mount
Package Type TQFN
Pin Count 48
Typical Operating Supply Voltage 2.35 → 3.6 V
Dimensions 7.1 x 7.1 x 0.75mm
Length 7.1mm
Width 7.1mm
Height 0.75mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Temporarily out of stock - back order for despatch 06/07/2020, delivery within 3 working days from despatch date
Price Each
SGD 20.99
(exc. GST)
SGD 22.46
(inc. GST)
units
Per unit
1 - 9
SGD20.99
10 - 49
SGD20.46
50 - 99
SGD20.05
100 +
SGD19.65
Packaging Options:
Related Products
Devices in the MAX3483AE family are ±20kV ESD-protected ...
Description:
Devices in the MAX3483AE family are ±20kV ESD-protected RS-485/422 transceivers, optimized for extended cable runs in noisy environments. All devices operate from a single 3. 3V supply. The MAX3483AE and MAX3485AE are half-duplex transceivers. The MAX3488AE, MAX3490AE, and MAX3491AE are ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.