Maxim MAX3111EEWI+G36 Dual UART RS232, UART 0.25Mbit/s, 3.3 V, 28-Pin, SOIC W

  • RS Stock No. 732-9143
  • Mfr. Part No. MAX3111EEWI+G36
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Channels per Chip 2
Standard Supported RS232, UART
Maximum Data Rate 0.25Mbit/s
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 28
Typical Operating Supply Voltage 3.3 V
Dimensions 18.1 x 7.6 x 2.35mm
Length 18.1mm
Width 7.6mm
Height 2.35mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Discontinued product
Related Products
WIZnet's range of Embedded Ethernet controller Chips, which ...
Description:
WIZnet's range of Embedded Ethernet controller Chips, which inlcudes the following:. RTL8201CP-VD-LF is a single chip/single port PHYceiver with an MII (Media Independent interface)/SNI(Serial Network Interface) and implements all 10/100M Ethernet Physical-layer functions. A PECL interface is supported to connect ...
The KSZ8851 is a single-port controller chip with ...
Description:
The KSZ8851 is a single-port controller chip with a SPI or 8-/16-/32-bit non-PCI CPU interface. Available in 32-/48-/128-pin packages, the KSZ8851 is for applications requiring cost-effective, high-throughput Ethernet connectivity in traditional embedded systems with MCUs or MPUs. Integrated MAC and ...
The PL360 is a programmable modem for narrow-band ...
Description:
The PL360 is a programmable modem for narrow-band Power Line Communication (PLC), able to run any PLC protocol in the frequency band below 500 kHz. This device has been designed to comply with FCC, ARIB, KN60 and CENELEC EN50065 regulations ...
The System Controller Hub (SCH) is a component ...
Description:
The System Controller Hub (SCH) is a component of Intel® Atom™ processor technology. The SCH combines functionality normally found in separate GMCH (integrated graphics, processor interface, memory controller) and ICH (on-board and end-user I/O expansion) components into a single component ...