- RS Stock No.:
- 436-8445
- Mfr. Part No.:
- TL16C550CFN
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 436-8445
- Mfr. Part No.:
- TL16C550CFN
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Universal Asynchronous Receiver/Transmitter (UART), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
Specifications
Attribute | Value |
---|---|
Number of Channels per Chip | 1 |
Transmit FIFO | 16B |
Receive FIFO | 16B |
Maximum Data Rate | 1MBd |
Transmitter and Receiver FIFO Counter | Yes |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 44 |
Typical Operating Supply Voltage | 3 → 5.25 V |
Dimensions | 16.59 x 16.59 x 4.06mm |
Length | 16.59mm |
Width | 16.59mm |
Height | 4.06mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |