Maxim MAX3107ETG+ Interface RS232, RS485 24MBps, 2.35 → 3.6 V, 24-Pin, TQFN

  • RS Stock No. 165-9590
  • Mfr. Part No. MAX3107ETG+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Universal Asynchronous Receiver/Transmitter (UART), Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.

Specifications
Attribute Value
Number of Channels per Chip 1
Standard Supported RS232, RS485
Maximum Data Rate 24Mbps
Transmitter and Receiver FIFO Counter Yes
Mounting Type Surface Mount
Package Type TQFN
Pin Count 24
Typical Operating Supply Voltage 2.35 → 3.6 V
Dimensions 3.6 x 3.6 x 0.75mm
Length 3.6mm
Width 3.6mm
Height 0.75mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Discontinued product