Zilog Z0847006PSG Dual UART UART, 40-Pin, PDIP

  • RS Stock No. 146-1228
  • Mfr. Part No. Z0847006PSG
  • Manufacturer Zilog
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Universal Asynchronous Receiver/Transmitter (UART), Zilog

A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.

Specifications
Attribute Value
Number of Channels per Chip 2
Standard Supported UART
Mounting Type Through Hole
Package Type PDIP
Pin Count 40
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 10)
SGD 7.585
(exc. GST)
SGD 8.116
(inc. GST)
units
Per unit
Per Tube*
10 +
SGD7.585
SGD75.85
*price indicative
Related Products
Linear Technology’s RS232/RS485/RS422 multiprotocol transceivers allow protocol switching ...
Description:
Linear Technology’s RS232/RS485/RS422 multiprotocol transceivers allow protocol switching and switching between half/full-duplex operations. A broad range of computing applications require more protocols than the RS232 which switch at short range up to the differential long-range RS485 standard. · Software ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
The MCP2515 is a second generation stand-alone CAN ...
Description:
The MCP2515 is a second generation stand-alone CAN controller. It is pin and function compatible with the MCP2510 and also includes upgraded features like faster throughput, databyte filtering, and support for time-triggered protocols. 18-pin packageSimple SPI interface to any MCUOne-shot ...
LIN is a small, serial, slow, and cheap ...
Description:
LIN is a small, serial, slow, and cheap bus system. LIN is based on one master node and a number of LIN slaves (up to 16). It is a low-cost concept for automobile networks, for which it standardizes the transmission ...