- RS Stock No.:
- 146-1017
- Mfr. Part No.:
- MAX3100CEE+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 146-1017
- Mfr. Part No.:
- MAX3100CEE+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Universal Asynchronous Receiver/Transmitter (UART), Maxim Integrated Products
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
Specifications
Attribute | Value |
---|---|
Number of Channels per Chip | 1 |
Standard Supported | IrDA |
Transmit FIFO | 16B |
Receive FIFO | 16B |
Maximum Data Rate | 0.23MBd |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Dimensions | 4.98 x 3.99 x 1.55mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |