NXP SCC2698BC1A84,512 8-Channel UART 0.115MBd, 5 V, 84-Pin, PLCC

  • RS Stock No. 124-2427
  • Mfr. Part No. SCC2698BC1A84,512
  • Manufacturer NXP
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Universal Asynchronous Receiver/Transmitter (UART), NXP

Note

NXP is a trademark of NXP B.V.

A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.

Specifications
Attribute Value
Number of Channels per Chip 8
Maximum Data Rate 0.115MBd
Mounting Type Surface Mount
Package Type PLCC
Pin Count 84
Typical Operating Supply Voltage 5 V
Dimensions 29.41 x 29.41 x 4.06mm
Length 29.41mm
Width 29.41mm
Height 4.06mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Discontinued product