ABB 230 V ac Input Uninterruptible power supply, 800 VA, 4NWP100176R0001 480 W 4NWP100

Subtotal (1 unit)*

SGD413.57

(exc. GST)

SGD450.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD413.57

*price indicative

RS Stock No.:
690-660
Mfr. Part No.:
4NWP100176R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Model Number

4NWP100176R0001

Product Type

Uninterruptible power supply

VA Rating

800VA

Input Voltage

230 V ac

Power

480W

Series

4NWP100

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The ABB UPS is a compact, line-interactive uninterruptible power supply designed for modest IT setups, small office equipment, and telecom devices. It offers basic protection against surges, line noise, and brownouts. With a simulated sinewave output, it ensures regulated voltage during power disturbances and includes a cold-start feature for independent startup without mains power.

Includes USB, RS232, RJ11/RJ45 interfaces for communication and telecom protection

Features touchscreen LCD display for easy monitoring and control

Compact design

Related links