ABB 230V ac Input Uninterruptible power supply, 2000 VA, 4NWP100174R0001 1200 W 4NWP100

Subtotal (1 unit)*

SGD677.18

(exc. GST)

SGD738.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD677.18

*price indicative

RS Stock No.:
690-658
Mfr. Part No.:
4NWP100174R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Uninterruptible power supply

Model Number

4NWP100174R0001

VA Rating

2000VA

Input Voltage

230V ac

Power

1200W

Series

4NWP100

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The ABB UPS is a compact, line-interactive uninterruptible power supply designed for modest IT setups, small office equipment, and telecom devices. It offers basic protection against surges, line noise, and brownouts. With a simulated sinewave output, it ensures regulated voltage during power disturbances and includes a cold-start feature for independent startup without mains power.

Includes USB, RS232, RJ11/RJ45 interfaces for communication and telecom protection

Features touchscreen LCD display for easy monitoring and control

Compact design

Related links