ABB 230 V ac Input Uninterruptible power supply, 800 VA, 4NWP100171R0001 480 W 4NWP100
- RS Stock No.:
- 690-655
- Mfr. Part No.:
- 4NWP100171R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD273.08
(exc. GST)
SGD297.66
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD273.08 |
*price indicative
- RS Stock No.:
- 690-655
- Mfr. Part No.:
- 4NWP100171R0001
- Manufacturer:
- ABB
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
| Brand | ABB | |
| Product Type | Uninterruptible power supply | |
| Model Number | 4NWP100171R0001 | |
| VA Rating | 800VA | |
| Input Voltage | 230 V ac | |
| Power | 480W | |
| Standards/Approvals | RoHS | |
| Series | 4NWP100 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Uninterruptible power supply | ||
Model Number 4NWP100171R0001 | ||
VA Rating 800VA | ||
Input Voltage 230 V ac | ||
Power 480W | ||
Standards/Approvals RoHS | ||
Series 4NWP100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABB UPS is a compact, line-interactive uninterruptible power supply designed for modest IT setups, small office equipment, and telecom devices. It offers basic protection against surges, line noise, and brownouts. With a simulated sinewave output, it ensures regulated voltage during power disturbances and includes a cold-start feature for independent startup without mains power.
Includes USB, RS232, RJ11/RJ45 interfaces for communication and telecom protection
Features touchscreen LCD display for easy monitoring and control
Compact design
Related links
- ABB 230V ac Input Uninterruptible Power Supply 4NWP100176R0001
- ABB 230V ac Input Uninterruptible Power Supply 4NWP100171R0001
- ABB 230V ac Input Uninterruptible Power Supply 4NWP100177R0001
- ABB 230V ac Input Uninterruptible Power Supply 4NWP100174R0001
- ABB 230V ac Input Uninterruptible Power Supply 4NWP100179R0001
- ABB 230V ac Input Uninterruptible Power Supply 4NWP100173R0001
- ABB 230V ac Input Uninterruptible Power Supply 4NWP100170R0001
- ABB 230V ac Input Uninterruptible Power Supply 4NWP100178R0001