Megger MPAC208 Acoustic Imager Capacitive Touch Screen Technology Display, 8 in Display
- RS Stock No.:
- 929-448
- Mfr. Part No.:
- 1016-923
- Manufacturer:
- Megger
N
This image is representative of the product range
Subtotal (1 unit)*
SGD42,651.03
(exc. GST)
SGD46,489.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD42,651.03 |
*price indicative
- RS Stock No.:
- 929-448
- Mfr. Part No.:
- 1016-923
- Manufacturer:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Product Type | Acoustic Imager | |
| Battery Type | Lithium Battery | |
| Battery Life | 10h | |
| Diagonal Display Size | 8in | |
| Display Type | Capacitive Touch Screen Technology | |
| Field of View FOV | 66° | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP54 | |
| Maximum Operating Temperature | 50°C | |
| Weight | 1.4kg | |
| Standards/Approvals | RoHS | |
| Model Number | MPAC208 | |
| Resolution | 1920 x 1200 | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Product Type Acoustic Imager | ||
Battery Type Lithium Battery | ||
Battery Life 10h | ||
Diagonal Display Size 8in | ||
Display Type Capacitive Touch Screen Technology | ||
Field of View FOV 66° | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP54 | ||
Maximum Operating Temperature 50°C | ||
Weight 1.4kg | ||
Standards/Approvals RoHS | ||
Model Number MPAC208 | ||
Resolution 1920 x 1200 | ||
- COO (Country of Origin):
- CN
The Megger Acoustic Imaging Camera Pro Kit delivers unmatched diagnostic power for hazardous industrial locations. It combines Advanced ultrasonic pinpointing with precise thermal mapping to let inspection teams visualise multiple equipment anomalies simultaneously.
Extensive array of 208 microphones detects minute leaks
Wide acoustic frequency detection from 2 to 100 kilohertz
Smart noise suppression filters harsh factory background interference
Related links
- Megger MPAC208 Acoustic Imager Capacitive Touch Screen Technology Display, 8 in Display
- Megger MPAC128 Acoustic Imager Capacitive Touch Display Display
- Megger MPAC128 ATEX Acoustic Imager Capacitive Touch Display Display
- Fluke II915 Acoustic Imager Capacitive Touch Display Display, 7 in Display
- Fluke II500 Acoustic Imager Capacitive Touch Display Display, 7 in Display
- Socomec DIRIS Capacitive Touch Screen Technology Digital Panel Multifunction Meter for Measurement Data
- Fluke ii910 Acoustic Imager LCD Backlight Display, 7 in Display
- Fluke ii900 Acoustic Imager TFT LCD Display, 7 in Display
