- RS Stock No.:
- 174-6549
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 174-6549
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Electronic Tyre Tread Depth Gauge
This digital tyre tread depth gauge from our trusted and highly reliable own brand RS PRO is an essential device for checking the tyre tread depth on the tyre of a car. The digital gauge features a digital display screen, so tread depth results can be viewed instantly. The lightweight durable design ensures that the tread depth gauge can be used in a number of environments due to its portability.
Features and benefits
- Lightweight robust design
- Digital display screen to quickly display results accurately
- Carbon fibre composite: gauge body and probe
- Auto power off after 4 minutes to preserve battery life
- Portable to be used on the go
- Range: 0-25 mm / 1
- Also suitable for brake shoe and pad wear
Common applications
A tyre tread depth gauge is an essential tool for checking the tyre tread depth on the tyres of a vehicle such as a car and making sure they are within the legal limit.
What is the legal limit for tyre tread?
The legal limit and minimum tyre tread depth is a constant 1.6 mm around the central three-quarters of the tyre.
How to use an electric tyre tread depth gauge?
Before using the digital tread depth gauge, ensure that the base is situated on a flat surface and has been zeroed. Next, ensure the base is located firmly on the surface of the tyre and the probe is touching the bottom on the tread. Once in contact, the results will be visible on the digital display screen.
Why do you need to check the tyre tread depth?
Checking your tyre tread depth on car tyres, for example, is not only a legal requirement but also helps to prevent serious accidents from poor tyre quality. If your tyre tread depth is too low, it can cause aquaplaning, reduced control of the vehicle and can cause the tyre to deteriorate at a faster rate.
Why use a digital tread depth gauge?
Digital tyre tread depth gauges are highly versatile and take the guesswork out of checking the tyre tread depth, as the machine will automatically check and display the results on the digital display screen. Digital depth gauges are highly accurate and easy to use, making them an ideal item for checking tread depth.
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Tread Size | 0 → 25 mm |