632712000021 Male USB C Connector, Horizontal Surface Mount

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth WR-COM Type C USB 3.1 SMT Connectors

WR-COM USB 3.1 horizontal SMT mount Type C receptacle and plug connectors. USB type C is the new connector specification which is both compact and versatile. The USB type C connector is reversible, regardless of which way up it is plugged in correct mating is achieved first time, time every time. The Type C USB format will eventually be a standard shared by most devices eliminating the need for different USB cables and connector sizes. Coupled with the SuperSpeed+ USB 3.1 data rate of 10 Gbps, these USB type C connectors provide a versatile and high performance solution in many applications including smartphones, tablets, PCs and cameras.

Wurth USB 3.0 PCB Connectors and Cable Assemblies

The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Specifications
Attribute Value
Gender Male
Termination Method Solder
Body Orientation Horizontal
Contact Material Copper Alloy
Mounting Type Surface Mount
Number of Ports 1
USB Version 3.1
Voltage Rating 5 V dc
Current Rating 3A
Maximum Operating Temperature +105°C
Minimum Operating Temperature -25°C
Temporarily out of stock - back order for despatch 18/05/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 200)
SGD 5.83
(exc. GST)
SGD 6.24
(inc. GST)
units
Per unit
Per Reel*
200 +
SGD5.83
SGD1,166.00
*price indicative
Related Products
A 15 position, male D-SUB Bus connector from ...
Description:
A 15 position, male D-SUB Bus connector from Phoenix Contact that is easy to assemble due to the knurled screws. Designed for universal use, the D-SUB position can be changed through a reversible connection block. • High level of EMC• ...
IEEE 1394, also named 'Firewire' and 'I-Link', is ...
Description:
IEEE 1394, also named 'Firewire' and 'I-Link', is a standard I/O interface designed to service the demands of multimedia bus requirements. 1394 is unique in its ability to carry video and audio, and has the high bandwidth that assures quality ...
microSD SMT mount Memory card connector with a ...
Description:
microSD SMT mount Memory card connector with a bar-push, pin-eject design and tray. This microSD memory card socket connector features a card detection switch and an ejector button on the left hand side. Keying and PCB retention facilitate accurate alignment ...
Type B Series PCB mount USB connectors that ...
Description:
Type B Series PCB mount USB connectors that are compatible with asynchronous and isochronous data transfer methods. These PCB mount USB connectors are polarized enabling accurate orientation, have plug and play capability and are hot pluggable. This range of PCB ...