- RS Stock No.:
- 372-9760
- Mfr. Part No.:
- MPA2.25
- Manufacturer:
- S2Ceb-Groupe Cae
Discontinued product
- RS Stock No.:
- 372-9760
- Mfr. Part No.:
- MPA2.25
- Manufacturer:
- S2Ceb-Groupe Cae
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Shielded audio multi-pair cables for MPAP mobile applications
Extra-flexible multi-pair cables mainly designed for use in mobile applications or by service providers.
These cables consist of pairs shielded via taping and individually insulated.
Each twisted pair is numbered (black marking on grey sheath).
These cables are resistant to the various mechanical stresses that may be imposed on them.
These cables consist of pairs shielded via taping and individually insulated.
Each twisted pair is numbered (black marking on grey sheath).
These cables are resistant to the various mechanical stresses that may be imposed on them.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.22 mm² |
Outer Diameter | 8mm |
Length | 25m |
Sheath Colour | Black |
American Wire Gauge | 24 |
Number of Strands | 28 |
Size of Strands | 0.1 mm |
Core Strands | 28/0.10 mm |
Cable Shape | Twisted Pair |