- RS Stock No.:
- 360-958
- Manufacturer:
- RS PRO
Discontinued product
Alternative
RS PRO Multicore Data Cable, 1 Pairs, 0.51 mm², 2 Cores, 20 AWG, Unscreened, 100m, Grey Sheath
SGD86.89
1 Reel of 100 Metre(s)
RS Stock No.: 812-4671
- RS Stock No.:
- 360-958
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Non-screened Single Pair 20AWG
A pair of 10//0.254 mm (20 a.w.g.) tinned copper conductors, insulated with PVC, twisted together and covered in a PVC grey outer sheath.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Standards
B8205 - UL 2936/1007
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
Specifications
Attribute | Value |
---|---|
Number of Pairs | 1 |
American Wire Gauge | 20 AWG |
Length | 100m |
Sheath Colour | Grey |
Outer Diameter | 5.12mm |
Outer Sheath Material | PVC |
Core Strands | 10/0.254 mm |