- RS Stock No.:
- 299-7928
- Mfr. Part No.:
- A170-20,00
- Manufacturer:
- Dormer
Discontinued product
- RS Stock No.:
- 299-7928
- Mfr. Part No.:
- A170-20,00
- Manufacturer:
- Dormer
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
HSS plain stem drill bits with Ø 12.7 mm A170
Series of HSS plain stem drill bits of diameter 12.7 mm at a normal helix of 30° and sharpening of 118°.
These drill bits are for general piercing of steel, cast iron, etc.
The reduced stem of 12.7 mm allows work with machinery equipped with spindles with a maximal capacity of 13 mm (1//2").
These drill bits are for general piercing of steel, cast iron, etc.
The reduced stem of 12.7 mm allows work with machinery equipped with spindles with a maximal capacity of 13 mm (1//2").
Specifications
Attribute | Value |
---|---|
Material | HSS |
Drill Bit Type | Twist Drill Bit |
Diameter | 20mm |
Overall Length | 158 mm |