- RS Stock No.:
- 786-2971
- Mfr. Part No.:
- MMQA5V6T3G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 786-2971
- Mfr. Part No.:
- MMQA5V6T3G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
24W Quad Common Anode Transient Voltage Suppressors for ESD Protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Anode |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 8V |
Minimum Breakdown Voltage | 5.32V |
Mounting Type | Surface Mount |
Package Type | SC-74 |
Maximum Reverse Stand-off Voltage | 3V |
Pin Count | 6 |
Peak Pulse Power Dissipation | 150W |
Maximum Peak Pulse Current | 3A |
ESD Protection | Yes |
Number of Elements per Chip | 4 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 3.1 x 1.7 x 1mm |
Height | 1mm |
Width | 1.7mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 2µA |
Length | 3.1mm |