- RS Stock No.:
- 714-7103
- Mfr. Part No.:
- SMAJ43A-TR
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 714-7103
- Mfr. Part No.:
- SMAJ43A-TR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Transil™ TVS SMT Unidirectional 400W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 91V |
Minimum Breakdown Voltage | 47.8V |
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Maximum Reverse Stand-off Voltage | 43V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 400W |
Maximum Peak Pulse Current | 25A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 4.6 x 2.95 x 2.03mm |
Maximum Operating Temperature | +150 °C |
Maximum Reverse Leakage Current | 200nA |
Test Current | 1mA |
Length | 4.6mm |
Height | 2.03mm |
Width | 2.95mm |