Taiwan Semiconductor TLD6S43AH 3-Element Uni-Directional TVS Diode, 4.6 kW, 2-Pin DO-218
- RS Stock No.:
- 216-9592
- Mfr. Part No.:
- TLD6S43AH
- Manufacturer:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-9592
- Mfr. Part No.:
- TLD6S43AH
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 47.8V | |
| Mount Type | Surface | |
| Package Type | DO-218 | |
| Maximum Reverse Stand-off Voltage Vwm | 43V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 4.6kW | |
| Clamping Voltage VC | 69.4V | |
| Test Current It | 5mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 66A | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 3 | |
| Height | 5.5mm | |
| Length | 16mm | |
| Standards/Approvals | FBI | |
| Width | 10.5 mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 150μA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 47.8V | ||
Mount Type Surface | ||
Package Type DO-218 | ||
Maximum Reverse Stand-off Voltage Vwm 43V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 4.6kW | ||
Clamping Voltage VC 69.4V | ||
Test Current It 5mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 66A | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 3 | ||
Height 5.5mm | ||
Length 16mm | ||
Standards/Approvals FBI | ||
Width 10.5 mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 150μA | ||
The Taiwan semiconductor transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.
AEC-Q101 qualified Junction passivation optimized design technology TJ =175 °C capability suitable for high reliability and automotive requirement Moisture sensitivity level 1, per J-STD-057
Related links
- Taiwan Semi TLD6S43AH 4600W, 2-Pin DO-218AB
- Taiwan Semi TLD6S11AH 4600W, 2-Pin DO-218AB
- Taiwan Semi TLD6S28AH 4600W, 2-Pin DO-218AB
- Taiwan Semi TLD6S30AH 4600W, 2-Pin DO-218AB
- Taiwan Semi TLD6S40AH 4600W, 2-Pin DO-218AB
- Taiwan Semi TLD6S20AH 4600W, 2-Pin DO-218AB
- Taiwan Semi TLD6S15AH 4600W, 2-Pin DO-218AB
- Taiwan Semi TLD6S24AH 4600W, 2-Pin DO-218AB
