- RS Stock No.:
- 183-5189
- Mfr. Part No.:
- UMZ16NUMTL
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 183-5189
- Mfr. Part No.:
- UMZ16NUMTL
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
UMZ16NUM is a Transient Voltage Suppressor with small mold package, suitable for Surge Protection.
High reliability
Small mold type
Small mold type
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Minimum Breakdown Voltage | 15.85V |
Mounting Type | Surface Mount |
Package Type | SOT-323FL |
Maximum Reverse Stand-off Voltage | 13V |
Pin Count | 3 |
Peak Pulse Power Dissipation | 200mW |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Dimensions | 2.1 x 1.35 x 1mm |
Maximum Operating Temperature | 150 °C |
Length | 2.1mm |
Test Current | 5mA |
Width | 1.35mm |
Height | 1mm |
Maximum Reverse Leakage Current | 100nA |