- RS Stock No.:
- 171-8354
- Mfr. Part No.:
- NSPM0051MUT5G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 171-8354
- Mfr. Part No.:
- NSPM0051MUT5G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
ESD and Surge Protection
These Devices are Pb−Free, Halogen Free/BFR Free
USB VBUS
Battery Contact
Wireless
USB VBUS
Battery Contact
Wireless
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 11.5V |
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Package Type | UDFN |
Pin Count | 2 |
Maximum Peak Pulse Current | 70A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Dimensions | 1.6 x 1 x 0.5mm |
Maximum Operating Temperature | +150 °C |
Working Voltage | 5V |
Capacitance | 16pF |
Length | 1.6mm |
Width | 1mm |
Height | 0.5mm |
Maximum Reverse Leakage Current | 100nA |
Test Current | 1mA |