- RS Stock No.:
- 168-1466
- Mfr. Part No.:
- RSA12LTE25
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 168-1466
- Mfr. Part No.:
- RSA12LTE25
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
High Reliability
Small Power Mold Type (PMDS)
Applications:
ESD Protection
Small Power Mold Type (PMDS)
Applications:
ESD Protection
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 19.5V |
Minimum Breakdown Voltage | 13.3V |
Mounting Type | Surface Mount |
Package Type | PMDS, SOD-106 |
Maximum Reverse Stand-off Voltage | 12V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 31A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Dimensions | 4.5 x 2.6 x 1.9mm |
Maximum Operating Temperature | +150 °C |
Maximum Reverse Leakage Current | 2.5µA |
Test Current | 1mA |
Width | 2.6mm |
Height | 1.9mm |
Length | 4.5mm |