- RS Stock No.:
- 166-1559
- Mfr. Part No.:
- PESD5V0L5UV,115
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 166-1559
- Mfr. Part No.:
- PESD5V0L5UV,115
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia
Transient Voltage Suppressors, Nexperia
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Common Anode |
Maximum Clamping Voltage | 12V |
Minimum Breakdown Voltage | 6.4V |
Mounting Type | Surface Mount |
Package Type | SSMini |
Maximum Reverse Stand-off Voltage | 5V |
Pin Count | 6 |
Peak Pulse Power Dissipation | 25W |
Maximum Peak Pulse Current | 2.5A |
ESD Protection | Yes |
Number of Elements per Chip | 5 |
Minimum Operating Temperature | -65 °C |
Dimensions | 1.7 x 1.3 x 0.6mm |
Maximum Operating Temperature | +150 °C |
Width | 1.3mm |
Height | 0.6mm |
Length | 1.7mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 25nA |