- RS Stock No.:
- 165-5880
- Mfr. Part No.:
- ESDA18-1K
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 165-5880
- Mfr. Part No.:
- ESDA18-1K
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 34V |
Minimum Breakdown Voltage | 18V |
Mounting Type | Surface Mount |
Package Type | SOD-523 |
Maximum Reverse Stand-off Voltage | 15V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 400W |
Maximum Peak Pulse Current | 12A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -40 °C |
Dimensions | 1.3 x 0.9 x 0.5mm |
Maximum Operating Temperature | +150 °C |
Length | 1.3mm |
Maximum Reverse Leakage Current | 500nA |
Height | 0.5mm |
Width | 0.9mm |