- RS Stock No.:
- 153-1918
- Mfr. Part No.:
- PESD2USB30Z
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 153-1918
- Mfr. Part No.:
- PESD2USB30Z
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
ESD protection for differential data lines, PESD2USB30 is an ElectroStatic Discharge (ESD) protection device for two differential channels. It is footprint compatible to PCMF2USB30 common mode filters with ESD protection. The diodes provide protection to downstream components from ESD voltages up to +/- 15 kV on each signal line.
The diodes provide protection to downstream components from ESD voltages up to +/- 15 kV on each signal line.
TrEOS process for very high system-level ESD robustness: superior protection of sensitive Systems on Chips (SoCs).
Industry-standard Wafer-Level Chip Scale package (WLCSP10).
Smartphone, cellular and cordless phone
Tablet PC and Mobile Internet Device (MID)
USB3.1, USB2.0, HDMI2.0, HDMI1.4
MIPI D-PHY as used in Camera Serial Interface (CSI) and Display Serial Interface (DSI)
General-purpose downstream ESD protection for differential data lines
TrEOS process for very high system-level ESD robustness: superior protection of sensitive Systems on Chips (SoCs).
Industry-standard Wafer-Level Chip Scale package (WLCSP10).
Smartphone, cellular and cordless phone
Tablet PC and Mobile Internet Device (MID)
USB3.1, USB2.0, HDMI2.0, HDMI1.4
MIPI D-PHY as used in Camera Serial Interface (CSI) and Display Serial Interface (DSI)
General-purpose downstream ESD protection for differential data lines
Specifications
Attribute | Value |
---|---|
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Package Type | WLCSP |
Pin Count | 10 |
Maximum Peak Pulse Current | 8A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -40 °C |
Dimensions | 1.62 x 1.22 x 0.38mm |
Maximum Operating Temperature | +85 °C |
Length | 1.62mm |
Capacitance | 0.45pF |
Working Voltage | 5V |
Width | 1.22mm |
Maximum Reverse Leakage Current | 100nA |
Height | 0.38mm |