- RS Stock No.:
- 123-1428
- Mfr. Part No.:
- P4SMA36A
- Manufacturer:
- Fagor Electronica
Discontinued product
- RS Stock No.:
- 123-1428
- Mfr. Part No.:
- P4SMA36A
- Manufacturer:
- Fagor Electronica
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
P4SMA Series 400W TVS Diodes
Transient Voltage Suppressors, Fagor
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 49.9V |
Minimum Breakdown Voltage | 34.2V |
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Maximum Reverse Stand-off Voltage | 30.8V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 400W |
Maximum Peak Pulse Current | 8.4A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 5.1 x 2.6 x 2mm |
Test Current | 1mA |
Width | 2.6mm |
Height | 2mm |
Length | 5.1mm |
Surge Current Rating | 40A |
Maximum Reverse Leakage Current | 1µA |