- RS Stock No.:
- 197-3465
- Mfr. Part No.:
- 17.03.1102-1
- Manufacturer:
- Roline
Discontinued product
- RS Stock No.:
- 197-3465
- Mfr. Part No.:
- 17.03.1102-1
- Manufacturer:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Roline adapter for enhancing the VESA holder of screen or TV mount. It has easy installation on most monitor mounts with standard VESA plates.
Maximum depth 640 mm (when the keyboard / mouse tray is extended)
Plate thickness 15 mm
Maximum load: up to 15 kg
Rounded corners and edges
Robust construction
Delivery is carton-packed and ready to be used, no self-assembly required
Plate thickness 15 mm
Maximum load: up to 15 kg
Rounded corners and edges
Robust construction
Delivery is carton-packed and ready to be used, no self-assembly required
Specifications
Attribute | Value |
---|---|
Mounting Surface | Wall |
Product Type | VESA Mounting Plate |
Extension Arm | Yes |
Maximum Load | 8kg |