Pull Action Tubular Solenoid, 0.75in stroke, 44 V dc, 130W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Johnson Electric Ledex® Size 125 Tubular Solenoid

Johnson Electric Ledex® Size 125 Tubular Solenoid constructed with a low friction nylon bobbin which ensures an extremely high actuations life rating on all models.

Single pulse at stated watts (with coil at ambient room temperature 20°C)
Continuously pulsed at stated watts and duty cycle

Specifications
Attribute Value
Maximum Stroke 0.75in
Action Pull
Duty Cycle 10%
Magnetic Force 28.9N
Closed Power Continuous 130W
Supply Voltage 44 V dc
Diameter 32 mm
Length 57.15mm
Weight 295g
Coil Resistance 14.1Ω
Series 174419
Wire Size 26AWG
Discontinued product
Related Products
Single-acting linear solenoids for automated systems, various machines ...
Description:
Single-acting linear solenoids for automated systems, various machines and security applications. Permanent duty (duty factor 100%) for voltages lower than or equal to rated voltage. For models with 24 VDC and intermittent operation, greater force can be obtained using a ...
Johnson Electric’s extensive platform of tubular solenoids provides ...
Description:
Johnson Electric’s extensive platform of tubular solenoids provides high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA technology is constructed with a low friction system bobbin which ensures life ...
Johnson Electric’s extensive platform of tubular solenoids provides ...
Description:
Johnson Electric’s extensive platform of tubular solenoids provides high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA technology is constructed with a low friction system bobbin which ensures life ...
Throat mountingApprox size: 51mm body, 22mm diameterMaximum permissible ...
Description:
Throat mountingApprox size: 51mm body, 22mm diameterMaximum permissible voltage: 160Vdc100% duty at rated voltageAnti-residual and noise-reduction featuresSuitable for locking, latching or moving small loads of up.