Pull Action Tubular Solenoid, 48 V dc, 70W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Johnson Electric Push & Pull Tubular Solenoids

The Ledex® STA Series of tubular solenoids is available in three sizes of 1⁄2", 3⁄4" and 1 inch diameter. Both push and pull types are available. All models are highly reliable and excellent quality.

Life Rating of 25 Million Actuations
Various AWG Sizes

Specifications
Attribute Value
Action Pull
Duty Cycle 10%
Closed Power Continuous 70W
Supply Voltage 48 V dc
Diameter 20 mm
Length 48.89mm
Weight 83.6g
Wire Size 31AWG
Coil Resistance 33.6Ω
Series 195204
Discontinued product
Related Products
Single-acting linear solenoids for automated systems, various machines ...
Description:
Single-acting linear solenoids for automated systems, various machines and security applications. Permanent duty (duty factor 100%) for voltages lower than or equal to rated voltage. For models with 24 VDC and intermittent operation, greater force can be obtained using a ...
Johnson Electric’s extensive platform of tubular solenoids provides ...
Description:
Johnson Electric’s extensive platform of tubular solenoids provides high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA technology is constructed with a low friction system bobbin which ensures life ...
Johnson Electric’s extensive platform of tubular solenoids provides ...
Description:
Johnson Electric’s extensive platform of tubular solenoids provides high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA technology is constructed with a low friction system bobbin which ensures life ...
Johnson Electric’s extensive platform of tubular solenoids provides ...
Description:
Johnson Electric’s extensive platform of tubular solenoids provides high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA technology is constructed with a low friction system bobbin which ensures life ...