Pull Action Tubular Solenoid, 36.4 V dc, 115W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Linear Solenoid, Single Hole Fixing

Johnson Electric STA series linear tubular solenoids provide high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA series are constructed with a low friction system bobbin which ensures life of 25 million actuations.

High resistance to shock and vibration
Continuously rated coils
Long life (up to 25 million operations)

Specifications
Attribute Value
Action Pull
Duty Cycle 10%
Closed Power Continuous 115W
Supply Voltage 36.4 V dc
Diameter 38 mm
Length 52.2mm
Weight 320g
Coil Resistance 11.5Ω
Wire Size 25AWG
Series 152097
Discontinued product
Related Products
Rotary solenoids are electromechanical devices that convert linear ...
Description:
Rotary solenoids are electromechanical devices that convert linear motion to rotary motion by virtue of three ball bearings that travel down inclined raceways. When the coil is energized, the armature assembly is pulled towards the stator and rotated through an ...
Tubular Solenoid 12V. Features:Pull typeFlying leadsCorrosion resistantplated parts. ...
Description:
Tubular Solenoid 12V. Features:Pull typeFlying leadsCorrosion resistantplated parts.
Articulated plunger designHigh side-load capabilityThread mountingNom. power 11W ...
Description:
Articulated plunger designHigh side-load capabilityThread mountingNom. power 11W @ 100% ratingStroke: 6.5mm.
Push/pull OperationIdeal for high-force, medium-stroke applicationsLife span of ...
Description:
Push/pull OperationIdeal for high-force, medium-stroke applicationsLife span of up to 5 million operations.