- RS Stock No.:
- 533-7048
- Mfr. Part No.:
- 124-420-610-620
- Manufacturer:
- BLP
Discontinued product
- RS Stock No.:
- 533-7048
- Mfr. Part No.:
- 124-420-610-620
- Manufacturer:
- BLP
Technical data sheets
Legislation and Compliance
Product Details
Heavy Duty Tubular Linear Solenoid
Flange mounting
Approx size: 64mm body, 38mm diameter
Maximum permissible voltage: 160Vdc
100% duty at rated voltage
50N magnetic force at 1mm stroke and 100% duty cycle
Noise reduction feature
Suitable for locking, latching or moving loads of up to approximately 8kg
Approx size: 64mm body, 38mm diameter
Maximum permissible voltage: 160Vdc
100% duty at rated voltage
50N magnetic force at 1mm stroke and 100% duty cycle
Noise reduction feature
Suitable for locking, latching or moving loads of up to approximately 8kg
Specifications
Attribute | Value |
---|---|
Action | Pull |
Supply Voltage | 12 V dc |
Maximum Stroke | 30mm |