Bosch Rexroth Grey PP Cover Cap, 10mm Groove
- RS Stock No.:
- 267-0711
- Mfr. Part No.:
- 3842548799
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)**
Was SGD4.61
You pay
SGD3.96
(exc. GST)
SGD4.32
(inc. GST)
37 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit |
---|---|
1 + | SGD3.96 |
**price indicative
- RS Stock No.:
- 267-0711
- Mfr. Part No.:
- 3842548799
- Manufacturer:
- Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Bosch Rexroth | |
Structural Element Type | Cover Cap | |
Fits Groove Size | 10mm | |
Colour | Grey | |
Material | PP | |
Select all | ||
---|---|---|
Manufacturer Bosch Rexroth | ||
Structural Element Type Cover Cap | ||
Fits Groove Size 10mm | ||
Colour Grey | ||
Material PP | ||
Related links
- Bosch Rexroth Grey PP Cover Cap, 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove