Guitel Hervieu Black Rubber Round Tube Plug Round Tube Strut Profile, 36 x 34 x 25 mm Groove
- RS Stock No.:
- 328-028
- Mfr. Part No.:
- 702217
- Manufacturer:
- Guitel Hervieu
Subtotal (1 pack of 30 units)*
SGD774.62
(exc. GST)
SGD844.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 13 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD774.62 | SGD25.821 |
*price indicative
- RS Stock No.:
- 328-028
- Mfr. Part No.:
- 702217
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Round Tube Plug | |
| Compatible Strut Profile | Round Tube | |
| Compatible Groove Size | 36 x 34 x 25 mm | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Round Tube Plug | ||
Compatible Strut Profile Round Tube | ||
Compatible Groove Size 36 x 34 x 25 mm | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu external end cap is made of black rubber material and is designed to fit a round tube with an external diameter of 25 mm. It provides a secure seal and protection for the tube's open end.
Outer part is thick for longevity
Tip prevents sliding on the floor
Provides cushioning
Provides silent movement
Related links
- Guitel Hervieu Black Rubber Round Tube Plug Round Tube Strut Profile, 29 x 36 x 27 mm Groove
- Guitel Hervieu Black Plastic Round Tube Plug Round Tube Strut Profile, 32 x 34 x 30 mm Groove
- Guitel Hervieu Black Rubber Round Tube Plug Round Tube Strut Profile, 25 x 30 x 25 mm Groove
- Guitel Hervieu Black Rubber Round Tube Plug Round Tube Strut Profile, 25 x 31 x 27 mm Groove
- Guitel Hervieu Black Rubber Round Tube Plug Round Tube Strut Profile, 22 x 22 x 18 mm Groove
- Guitel Hervieu Black Rubber Round Tube Plug Round Tube Strut Profile, 43 x 40 x 32 mm Groove
- Guitel Hervieu Black Rubber Round Tube Plug Round Tube Strut Profile, 21 x 20.5 x 16 mm Groove
- Guitel Hervieu Black Rubber Round Tube Plug Round Tube Strut Profile, 22 x 25.5 x 22.5 mm Groove
