Guitel Hervieu Black Plastic Plug and Plastic End Cap 50 x 30 mm Strut Profile, 50 x 30mm Groove
- RS Stock No.:
- 327-999
- Mfr. Part No.:
- 702354
- Manufacturer:
- Guitel Hervieu
Subtotal (1 pack of 30 units)*
SGD547.11
(exc. GST)
SGD596.35
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 6 unit(s) shipping from 08 June 2026
- Plus 13 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD547.11 | SGD18.237 |
*price indicative
- RS Stock No.:
- 327-999
- Mfr. Part No.:
- 702354
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Compatible Strut Profile | 50 x 30 mm | |
| Product Type | Rectangular End Cap | |
| Sub Type | Plug and Plastic End Cap | |
| Compatible Groove Size | 50 x 30mm | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Compatible Strut Profile 50 x 30 mm | ||
Product Type Rectangular End Cap | ||
Sub Type Plug and Plastic End Cap | ||
Compatible Groove Size 50 x 30mm | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu plastic end cap are made of black polyethylene material, designed for rectangular tubes. The flexible ribs allow the cap to securely fit inside the tube, providing a tight seal and protection for the open end.
Prevents marks and scratches on the floor surfaces
Prevent dirt and dust gathering inside the tube and causing rust
Related links
- Guitel Hervieu Black Plastic Plug and Plastic End Cap 15 x 30 mm Strut Profile, 15 x 30 mm Groove
- Guitel Hervieu Black Plastic Plug and Plastic End Cap 40 x 27 mm Strut Profile, 40 x 27 mm Groove
- Guitel Hervieu Black Plastic Plug and Plastic End Cap 35 x 35 mm Strut Profile, 24 x 35 x 33 mm Groove
- Guitel Hervieu Black Plastic Plug and Plastic End Cap 20 x 20 mm Strut Profile, 24 x 20 x 18 mm Groove
- Guitel Hervieu Black Plastic 50 x 20 mm Strut Profile, 50 x 20 mm Groove
- Guitel Hervieu Black Plastic 50 x 100 mm Strut Profile, 50 x 100 mm Groove
- Guitel Hervieu Black Plastic 50 x 25 mm Strut Profile, 50 x 25 mm Groove
- Guitel Hervieu Black Plastic Square Plastic End Cap for Tube and Steel Profile Structures 40 x 40 mm Strut Profile, 27 x
