Guitel Hervieu Black Plastic Round End Cap 15 x 18 x 17 mm Groove
- RS Stock No.:
- 327-975
- Mfr. Part No.:
- 702321
- Manufacturer:
- Guitel Hervieu
Subtotal (1 pack of 30 units)*
SGD180.14
(exc. GST)
SGD196.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD180.14 | SGD6.005 |
*price indicative
- RS Stock No.:
- 327-975
- Mfr. Part No.:
- 702321
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Round End Cap | |
| Compatible Groove Size | 15 x 18 x 17 mm | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Round End Cap | ||
Compatible Groove Size 15 x 18 x 17 mm | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu plastic end cap are made of black polyethylene material, designed for round tubes with an external diameter of 18 mm. The flexible ribs ensure a secure fit inside the tube, providing a tight seal and protection for the open end.
Prevents marks and scratches on the floor surfaces
Prevent dirt and dust gathering inside the tube and causing rust
Related links
- Guitel Hervieu White Plastic Round End Cap 15 x 18 x 17 mm Groove
- Guitel Hervieu Black Plastic Round End Cap 15 x 16 x 15 mm Groove
- Guitel Hervieu Black Plastic Round Tube Plug External End Cap Round Tube Strut Profile, 20 x 18 x 14 mm Groove
- Guitel Hervieu Black Plastic Round End Cap Round Plastic End Cap for Tube 17 x 20 x 19 mm Groove
- Guitel Hervieu Black Plastic Round End Cap 17 x 21.3 x 18 mm Groove
- Guitel Hervieu Black Plastic Round End Cap 17 x 42.4 x 37 mm Groove
- Guitel Hervieu Black Plastic Round End Cap 17 x 26.9 x 24 mm Groove
- Guitel Hervieu Black Plastic Round End Cap 17 x 33.7 x 30 mm Groove
